+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N0B64L63

LED; blue; rectangular; 2x3mm; 150÷200(typ)-280mcd; 120°; 20mA


Manufacturer: BRIGHTEK (EUROPE)

Manufacturer part number:
N0B64L63
TME Symbol:
N0B64L63

Specification

Manufacturer
BRIGHTEK (EUROPE)
Type of diode
LED
LED colour
blue
Shape
rectangular
Dimensions
2x3mm
Luminosity
150...200(typ)-280mcd
Viewing angle
120°
Front
flat
Wavelength
465...471nm
LED lens
blue, diffused
Mounting
THT
LED current
20mA
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
85mW
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BRIGHTEK (EUROPE),
*
N0B64L63
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.