+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N217638

Fuse: fuse; ceramic; 16A; 690VAC; gG; DIII; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
N217638
TME Symbol:
N217638

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
16A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
DIII
Mounting
clip-on
Breaking capacity
50kA
Power dissipation
14W
Conform to the norm
IEC
Gross weight7.34 g
Certificates
See other products in this category: D Fuses MERSEN,
*
N217638
0 in TME stock
Net price for quantities from 25 pcs - 45.87 USDGross price for quantities from 25 pcs - 45.87 USD
No. of pieces (Multiplicity: 25)