+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N24C16UDTG

IC: EEPROM memory; 16kbEEPROM; I2C; 2kx8bit; 1.6÷5.5V; 1MHz; US8


Manufacturer: ONSEMI

Manufacturer part number:
N24C16UDTG
TME Symbol:
N24C16UDTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
I2C
Memory organisation
2kx8bit
Operating voltage
1.6...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
US8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
450ns
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
N24C16UDTG
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.