+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N2514-5002RB

Connector: IDC; socket; male; PIN: 14; 2500; angled 90°; 2A; THT; 2x7


Manufacturer: 3M

Manufacturer part number:
N2514-5002RB
TME Symbol:
N2514-5002RB

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
14
Manufacturer series
2500
Spatial orientation
angled 90°
Maximum current
2A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Lead length
2.84mm
Operating temperature
-55...105°C
Gross weight4 g
Certificates
EAN code8887862390041
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N2514-5002RB
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 47 pcs - 2.05 USDGross price for quantities from 47 pcs - 2.05 USD
Net price for quantities from 73 pcs - 1.94 USDGross price for quantities from 73 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.