+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N2526-6002RB

Connector: IDC; socket; male; PIN: 26; 2500; straight; 2A; THT; 2.54mm


Manufacturer: 3M

Manufacturer part number:
N2526-6002RB
TME Symbol:
N2526-6002RB

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Manufacturer series
2500
Spatial orientation
straight
Maximum current
2A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Lead length
2.84mm
Operating temperature
-55...105°C
Gross weight2.75 g
Certificates
EAN code8887862390133
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N2526-6002RB
650 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 49 pcs - 1.97 USDGross price for quantities from 49 pcs - 1.97 USD
Net price for quantities from 98 pcs - 1.89 USDGross price for quantities from 98 pcs - 1.89 USD
Net price for quantities from 245 pcs - 1.83 USDGross price for quantities from 245 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 49 pcsCardboard = 392 pcs