+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N2534-6002RB

Connector: IDC; socket; male; PIN: 34; 2500; straight; 2A; THT; 2.54mm


Manufacturer: 3M

Manufacturer part number:
N2534-6002RB

Alternative designations: 7100243273

TME Symbol:
N2534-6002RB

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
34
Manufacturer series
2500
Spatial orientation
straight
Maximum current
2A
Electrical mounting
THT
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Connector pinout layout
2x17
Contact plating
gold-plated
Lead length
2.84mm
Operating temperature
-55...105°C
Gross weight3.45 g
Certificates
EAN code8887862390171
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N2534-6002RB
297 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 35 pcs - 2.98 USDGross price for quantities from 35 pcs - 2.98 USD
Net price for quantities from 70 pcs - 2.82 USDGross price for quantities from 70 pcs - 2.82 USD
Net price for quantities from 175 pcs - 2.59 USDGross price for quantities from 175 pcs - 2.59 USD
Net price for quantities from 280 pcs - 2.48 USDGross price for quantities from 280 pcs - 2.48 USD
Net price for quantities from 350 pcs - 2.42 USDGross price for quantities from 350 pcs - 2.42 USD
Net price for quantities from 560 pcs - 2.32 USDGross price for quantities from 560 pcs - 2.32 USD
Net price for quantities from 840 pcs - 2.26 USDGross price for quantities from 840 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs