+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N25S830HAT22IT

IC: SRAM memory; 256kbSRAM; 32kx8bit; 3V; TSSOP8

NEW

Manufacturer: ONSEMI

Manufacturer part number:
N25S830HAT22IT
TME Symbol:
N25S830HAT22IT

Specification

Manufacturer
ONSEMI
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
3V
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Access time
25ns
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
*
N25S830HAT22IT
0 in TME stock
Net price for quantities from 3000 pcs - 1.60 USDGross price for quantities from 3000 pcs - 1.60 USD
No. of pieces (Multiplicity: 3 000)