+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N31221005

Cap; Actuator colour: black; nickel-plated brass,silicone


Manufacturer: APEM

Manufacturer part number:
N31221005

Alternative designations: U1829

TME Symbol:
N31221005

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Actuator colour
black
Material
nickel-plated brass, silicone
Nut shape
hexagonal
Application - series/manufacturer
9500 Series
Operating temperature
-40...85°C
Gross weight0.69 g
Certificates
See other products in this category: Standard Switches APEM,
*
N31221005
0 in TME stock
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 100.
Multiplicity: 5.