+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N3428-6302RB

Connector: IDC; socket; male; PIN: 20; 3000; straight; 5A; THT; 2.54mm


Manufacturer: 3M

Manufacturer part number:
N3428-6302RB
TME Symbol:
N3428-6302RB

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Manufacturer series
3000
Spatial orientation
straight
Maximum current
5A
Electrical mounting
THT
Mechanical mounting
on PCBs, screw
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Connector variant
with long latch
Lead length
2.84mm
Operating temperature
-55...105°C
Gross weight5.255 g
Certificates
EAN code8887862426795
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N3428-6302RB
300 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 30 pcs - 3.42 USDGross price for quantities from 30 pcs - 3.42 USD
Net price for quantities from 150 pcs - 2.62 USDGross price for quantities from 150 pcs - 2.62 USD
Net price for quantities from 300 pcs - 2.40 USDGross price for quantities from 300 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcsCardboard = 300 pcs