+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N3432-6202RB

Connector: IDC; socket; male; PIN: 40; 3000; straight; 5A; THT; 2.54mm


Manufacturer: 3M

Manufacturer part number:
N3432-6202RB

Alternative designations: 7100251556

TME Symbol:
N3432-6202RB

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
40
Manufacturer series
3000
Spatial orientation
straight
Maximum current
5A
Electrical mounting
THT
Mechanical mounting
on PCBs, screw
Contacts pitch
2.54mm
Connector pinout layout
2x20
Contact plating
gold-plated
Connector variant
with long latch
Lead length
2.84mm
Operating temperature
-55...105°C
Gross weight7.76 g
Certificates
EAN code8887862426986
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
N3432-6202RB
0 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 20 pcs - 4.55 USDGross price for quantities from 20 pcs - 4.55 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 200 pcs - 3.67 USDGross price for quantities from 200 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 200 pcs