+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N35211002

Cap; Actuator colour: black; brass,silicone; Nut: hexagonal


Manufacturer: APEM

Manufacturer part number:
N35211002

Alternative designations: U590

TME Symbol:
N35211002

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Actuator colour
black
Material
brass, silicone
Nut shape
hexagonal
Application - series/manufacturer
8000-6X934, 13000X768, 13000X778
Operating temperature
-20...50°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
N35211002
0 in TME stock
Net price for quantities from 100 pcs - 5.70 USDGross price for quantities from 100 pcs - 5.70 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 100.
Multiplicity: 5.