+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N36216002

Cap; Actuator colour: black; brass,neoprene; Nut: hexagonal


Manufacturer: APEM

Manufacturer part number:
N36216002

Alternative designations: U225

TME Symbol:
N36216002

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Actuator colour
black
Material
brass, neoprene
Nut shape
hexagonal
Application - series/manufacturer
1200, 4700, 4800
Operating temperature
-20...50°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
N36216002
0 in TME stock
Net price for quantities from 100 pcs - 4.63 USDGross price for quantities from 100 pcs - 4.63 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 100.
Multiplicity: 5.