+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N7809-1CW

Converter: DC/DC; Uin: 13÷36VDC; Uout: 9VDC; Iout: 0÷1000mA; cables


Manufacturer: MEAN WELL

Manufacturer part number:
N7809-1CW
TME Symbol:
N7809-1CW

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Input voltage
13...36V DC
Output voltage
9V DC
Output current
0...1A
Mounting
cables
Manufacturer series
N78
Body dimensions
11.5x9x17.5mm
Efficiency
95%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight5.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
N7809-1CW
0 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs