+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NA1-5-PN

Area sensor; 0.2÷3m; IP62; 12÷24VDC; cables; -10÷55°C; <10ms; ABS

Manufacturer: PANASONIC

Manufacturer part number:
NA1-5-PN
TME Symbol:
NA1-5-PN

Specification

Manufacturer
PANASONIC
Type of sensor
area sensor
Range
0.2...3m
IP rating
IP62
Connection
cables
Operating temperature
-10...55°C
Operation mode
transmitter-receiver
Response time
<10ms
Body material
ABS
Body dimensions
30x140x10mm
Max. operating current
0.1A
Operation modes
DARK-ON, LIGHT-ON
Output configuration
PNP
Lead length
2m
Supply voltage
  • 12...24V DC
Gross weight201.4 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
NA1-5-PN
2 in TME stock
Net price for quantities from 1 pcs - 503.27 USDGross price for quantities from 1 pcs - 503.27 USD
Net price for quantities from 3 pcs - 468.57 USDGross price for quantities from 3 pcs - 468.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.