+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NA1-PK3

Area sensor; 30÷300mm; IP62; 12÷24VDC; cables; -10÷55°C; <10ms; ABS

Manufacturer: PANASONIC

Manufacturer part number:
NA1-PK3
TME Symbol:
NA1-PK3

Specification

Manufacturer
PANASONIC
Type of sensor
area sensor
Range
30...300mm
IP rating
IP62
Connection
cables
Operating temperature
-10...55°C
Operation mode
transmitter-receiver
Response time
<10ms
Body material
ABS
Body dimensions
24x70x8mm
Max. operating current
0.1A
Operation modes
DARK-ON, LIGHT-ON
Output configuration
NPN
Lead length
2m
Supply voltage
  • 12...24V DC
Gross weight148.3 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
NA1-PK3
0 in TME stock
Net price for quantities from 1 pcs - 318.07 USDGross price for quantities from 1 pcs - 318.07 USD
Net price for quantities from 3 pcs - 296.14 USDGross price for quantities from 3 pcs - 296.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.