+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NA2-N12-PN

Area sensor; 0÷5m; IP40; 12÷24VDC; cables; -10÷55°C; ABS; 100mA


Manufacturer: PANASONIC

Manufacturer part number:
NA2-N12-PN
TME Symbol:
NA2-N12-PN

Specification

Manufacturer
PANASONIC
Type of sensor
area sensor
Range
0...5m
IP rating
IP40
Connection
cables
Operating temperature
-10...55°C
Operation mode
transmitter-receiver
Body material
ABS
Max. operating current
0.1A
Operation modes
DARK-ON, LIGHT-ON
Output configuration
PNP
Lead length
3m
Supply voltage
  • 12...24V DC
Gross weight416.3 g
See other products in this category: Light Curtains PANASONIC,
*
NA2-N12-PN
0 in TME stock
Net price for quantities from 1 pcs - 700.25 USDGross price for quantities from 1 pcs - 700.25 USD
Net price for quantities from 3 pcs - 650.23 USDGross price for quantities from 3 pcs - 650.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.