+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-028

Multifunction wire stripper and crimp tool; 30AWG÷10AWG; 210mm


Manufacturer: NEWBRAND

Manufacturer part number:
NB-028
TME Symbol:
NB-028

Specification

Manufacturer
NEWBRAND
Type of tool
multifunction wire stripper and crimp tool
Wire size
30AWG...10AWG
Wire cross-section
0.05...6mm2
Kind of stripping wire
flat, round
Length
210mm
Used for wire stripping
  • insulation stripping from flat (2-conductor) cables 1.5 and 2.5mm2 (14AWG and 24AWG)
  • insulation stripping from round cables 0.2 - 6.0mm2 (24AWG - 10AWG), with additional adjustment knob which extends the range to 0.05mm2 (30AWG)
Stripping tool features
  • rubber grips to better comfort
  • self adjusting to wire diameter
  • strip length adjustment ensures length repeatabillity
Crimp tool application
  • insulated connectors 0,5 - 6mm2
  • non-insulated terminals
  • ring ignition cables 7 - 8mm
Gross weight375.1 g
See other products in this category: Strippers for wire & cable NEWBRAND,
*
NB-028
277 in TME stock
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 16.09 USD
Net price for quantities from 5 pcs - 14.78 USDGross price for quantities from 5 pcs - 14.78 USD
Net price for quantities from 10 pcs - 13.64 USDGross price for quantities from 10 pcs - 13.64 USD
Net price for quantities from 50 pcs - 12.32 USDGross price for quantities from 50 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 60 pcs