+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-04SET

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: NEWBRAND

Manufacturer part number:
NB-04SET
TME Symbol:
NB-04SET

Specification

Manufacturer
NEWBRAND
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, 3x0.5mm, 4x0.8mm, 5.5x1mm, 6.5x1.2mm
Conform to the norm
VDE
Max. operating voltage
1kV AC
Kind of package
plastic box
Quantity in set/package
8pcs.
Tool set features
  • black finished blade tip
  • ergonomic handle
  • voltage indicator included
Tools application
  • for electricians
  • suitable for electrical, under voltage works
Gross weight727.4 g
See other products in this category: Screwdrivers Sets NEWBRAND,
*
NB-04SET
690 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 14.50 USDGross price for quantities from 1 set - 14.50 USD
Net price for quantities from 3 set - 12.89 USDGross price for quantities from 3 set - 12.89 USD
Net price for quantities from 5 set - 11.58 USDGross price for quantities from 5 set - 11.58 USD
Net price for quantities from 24 set - 9.71 USDGross price for quantities from 24 set - 9.71 USD
Packaging method by the manufacturer:
Cardboard = 12 set