+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB-SC01

Screwdriver: precision-set; precision; Phillips,slot; 9pcs.


Manufacturer: NEWBRAND

Manufacturer part number:
NB-SC01
TME Symbol:
NB-SC01

Specification

Manufacturer
NEWBRAND
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
Phillips, slot
Quantity in set/package
9pcs.
Screwdrivers size (tip size | shank len. | overall len.)
PH000 (40mm/120mm), PH00 (75mm/170mm), PH0 (75mm/170mm), 0.3x1mm (40mm/120mm), 0.6x2mm (40mm/120mm), 0.6x2.4mm (75mm/170mm), 0.7x3mm (75mm/170mm), 0.7x4mm (100mm/205mm), PH1 (100mm/205mm)
Screwdriver features
  • black finished blade tip
  • coloured handle facilitates the identification of tip form
Gross weight212.6 g
See other products in this category: Screwdrivers Sets NEWBRAND,
*
NB-SC01
0 in TME stock
Net price for quantities from 1 set - 16.78 USDGross price for quantities from 1 set - 16.78 USD
Net price for quantities from 5 set - 15.38 USDGross price for quantities from 5 set - 15.38 USD
Net price for quantities from 10 set - 13.98 USDGross price for quantities from 10 set - 13.98 USD
Net price for quantities from 50 set - 12.18 USDGross price for quantities from 50 set - 12.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.