+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB07892001

Heat shrink sleeve; 4: 1; 32mm; L: 1220mm; black; Temp: -55÷125°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB07892001
TME Symbol:
NB07892001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
32mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
8mm
Operating temperature
-55...125°C
Shrinkage temperature
110°C
Wall thickness
2.5mm
Kind of material
difficult to inflame
Gross weight100 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB07892001
4 in TME stock
Net price for quantities from 4 pcs - 51.53 USDGross price for quantities from 4 pcs - 51.53 USD
Net price for quantities from 12 pcs - 46.99 USDGross price for quantities from 12 pcs - 46.99 USD
Net price for quantities from 20 pcs - 42.44 USDGross price for quantities from 20 pcs - 42.44 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.