+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB100ELT23LDTR2G

IC: digital; TSSOP8; 100ELT; 3÷3.6V; Ch: 2; 26mA; 2.95ns

NEW

Manufacturer: ONSEMI

Manufacturer part number:
NB100ELT23LDTR2G
TME Symbol:
NB100ELT23LDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Manufacturer series
100ELT
Number of channels
2
Kind of integrated circuit
translator
Quiescent current
26mA
Delay time
2.95ns
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ONSEMI,
See other products from this series.:
*
NB100ELT23LDTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 3.07 USDGross price for quantities from 2500 pcs - 3.07 USD
No. of pieces (Multiplicity: 2 500)