+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB100LVEP91MNG

IC: digital; logic level voltage translator; Ch: 3; SMD; QFN24

Manufacturer: ONSEMI

Manufacturer part number:
NB100LVEP91MNG
TME Symbol:
NB100LVEP91MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
QFN24
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100LVEP
Frequency
2GHz
Gross weight0.04 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
NB100LVEP91MNG
0 in TME stock
Net price for quantities from 1 pcs - 31.88 USDGross price for quantities from 1 pcs - 31.88 USD
Net price for quantities from 10 pcs - 29.88 USDGross price for quantities from 10 pcs - 29.88 USD
No. of pieces (Multiplicity: 1)