+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB10132001

Heat shrink sleeve; 4: 1; 24mm; L: 1220mm; black; Temp: -55÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB10132001
TME Symbol:
NB10132001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
4:1
Min. diameter before shrinking
24mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Operating temperature
-55...110°C
Shrinkage temperature
110°C
Wall thickness
2.25mm
Kind of material
difficult to inflame
Gross weight64 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB10132001
0 in TME stock
Net price for quantities from 25 pcs - 11.87 USDGross price for quantities from 25 pcs - 11.87 USD
Net price for quantities from 75 pcs - 10.83 USDGross price for quantities from 75 pcs - 10.83 USD
Net price for quantities from 125 pcs - 9.77 USDGross price for quantities from 125 pcs - 9.77 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.