+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB12762001

Heat shrink sleeve; flexible; 2: 1; 12.7mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB12762001

Alternative designations: RNF-100-1/2-BK-STK

TME Symbol:
NB12762001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6.4mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.64mm
Kind of material
difficult to inflame
Gross weight66 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB12762001
0 in TME stock
Net price for quantities from 50 pcs - 3.87 USDGross price for quantities from 50 pcs - 3.87 USD
Net price for quantities from 150 pcs - 3.53 USDGross price for quantities from 150 pcs - 3.53 USD
Net price for quantities from 250 pcs - 3.19 USDGross price for quantities from 250 pcs - 3.19 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.