+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB17012001

Heat shrink sleeve; flexible; 3: 1; 38.1mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB17012001

Alternative designations: DWP-125-1-1/2-0-STK

TME Symbol:
NB17012001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
38.1mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
13.46mm
Operating temperature
-40...110°C
Shrinkage temperature
125°C
Wall thickness
2.5mm
Kind of material
difficult to inflame
Gross weight58 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB17012001
0 in TME stock
Net price for quantities from 3 pcs - 39.15 USDGross price for quantities from 3 pcs - 39.15 USD
Net price for quantities from 9 pcs - 35.69 USDGross price for quantities from 9 pcs - 35.69 USD
Net price for quantities from 15 pcs - 32.24 USDGross price for quantities from 15 pcs - 32.24 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.