+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB17592001

Heat shrink sleeve; flexible; 2: 1; 19.05mm; L: 1220mm; transparent

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB17592001
TME Symbol:
NB17592001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
19.05mm
Length
1.22m
Colour
transparent
Material
polymer
Diameter after shrinking
9.5mm
Operating temperature
-55...150°C
Shrinkage temperature
150°C
Wall thickness
0.43mm
Kind of material
difficult to inflame
Gross weight30 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB17592001
0 in TME stock
Net price for quantities from 1350 pcs - 7.61 USDGross price for quantities from 1350 pcs - 7.61 USD
Net price for quantities from 4050 pcs - 6.94 USDGross price for quantities from 4050 pcs - 6.94 USD
Net price for quantities from 6750 pcs - 6.27 USDGross price for quantities from 6750 pcs - 6.27 USD
No. of pieces (Multiplicity: 1 350)
Minimum order quantity: 1 350.
Multiplicity: 1 350.