+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB19254001

Heat shrink sleeve; flexible; 2: 1; 3.2mm; green; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB19254001
TME Symbol:
NB19254001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
green
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Shrinkage temperature
121°C
Wall thickness
0.5mm
Kind of material
difficult to inflame
Gross weight160 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB19254001
0 in TME stock
Net price for quantities from 55 m - 3.63 USDGross price for quantities from 55 m - 3.63 USD
Net price for quantities from 165 m - 3.31 USDGross price for quantities from 165 m - 3.31 USD
Net price for quantities from 275 m - 2.99 USDGross price for quantities from 275 m - 2.99 USD
Amount (Multiplicity: 55)
Minimum order quantity: 55.
Multiplicity: 55.