+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB20004001

Heat shrink sleeve; flexible; 2: 1; 1.85mm; grey; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
NB20004001
TME Symbol:
NB20004001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
1.85mm
Colour
grey
Material
crosslinked polyolefin POX
Diameter after shrinking
0.79mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Wall thickness
0.43mm
Kind of material
difficult to inflame
Gross weight140 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
NB20004001
0 in TME stock
Net price for quantities from 300 m - 1.82 USDGross price for quantities from 300 m - 1.82 USD
Net price for quantities from 900 m - 1.67 USDGross price for quantities from 900 m - 1.67 USD
Net price for quantities from 1500 m - 1.51 USDGross price for quantities from 1500 m - 1.51 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.