+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NB4L16MMNG

IC: digital; buffer,transceiver,translator; Ch: 1; 3.8VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
NB4L16MMNG
TME Symbol:
NB4L16MMNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, transceiver, translator
Number of channels
1
Mounting
SMD
Case
QFN16
Kind of package
tube
Frequency
5GHz
Operating temperature
-40...85°C
Supply voltage
  • 3.8V DC
Gross weight0.02 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NB4L16MMNG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 10 pcs - 8.19 USDGross price for quantities from 10 pcs - 8.19 USD
Net price for quantities from 25 pcs - 8.11 USDGross price for quantities from 25 pcs - 8.11 USD