+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB6L11SMNG

IC: digital; fanout buffer,translator; Ch: 2; CMOS,LVDS,TTL; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NB6L11SMNG
TME Symbol:
NB6L11SMNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
2
Technology
CMOS, LVDS, TTL
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
2
Supply voltage
  • 3.8V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NB6L11SMNG
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 2 pcs - 10.08 USDGross price for quantities from 2 pcs - 10.08 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 25 pcs - 8.05 USDGross price for quantities from 25 pcs - 8.05 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.39 USDGross price for quantities from 100 pcs - 7.39 USD
Net price for quantities from 246 pcs - 7.07 USDGross price for quantities from 246 pcs - 7.07 USD
Net price for quantities from 1107 pcs - 6.63 USDGross price for quantities from 1107 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)