+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NB6N11SMNG

IC: digital; fanout buffer,translator; Ch: 1; CMOS,TTL; 3.8VDC; SMD

Manufacturer: ONSEMI

Manufacturer part number:
NB6N11SMNG
TME Symbol:
NB6N11SMNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, translator
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
QFN16
Operating temperature
-40...85°C
Kind of package
tube
Number of outputs
2
Supply voltage
  • 3.8V DC
Gross weight0.025 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NB6N11SMNG
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 10 pcs - 8.51 USDGross price for quantities from 10 pcs - 8.51 USD
Net price for quantities from 25 pcs - 7.99 USDGross price for quantities from 25 pcs - 7.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 123 pcs