+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB0.8-4M25-E3

Sensor: inductive; OUT: PNP / NC; 0÷0.8mm; 10÷30VDC; Ø4; 2m; IP67


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB0.8-4M25-E3
TME Symbol:
NBB0.8-4M25-E3

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...0.8mm
Switch housing
Ø4
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
3kHz
Overall length
25mm
Supply voltage
  • 10...30V DC
Gross weight31 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB0.8-4M25-E3
0 in TME stock
Net price for quantities from 1 pcs - 123.27 USDGross price for quantities from 1 pcs - 123.27 USD
Net price for quantities from 5 pcs - 119.47 USDGross price for quantities from 5 pcs - 119.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.