+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB15-U1-Z2

Sensor: inductive; 0÷15mm; NO/NC; Usup: 5÷60VDC; 200mA; IP68,IP69K

Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB15-U1-Z2
TME Symbol:
NBB15-U1-Z2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Range
0...15mm
Output configuration
NO/NC
Max. operating current
200mA
Connection
screw terminals
IP rating
IP68, IP69K
Switching frequency max
400Hz
Body dimensions
40x40x118mm
Operating temperature
-25...85°C
Supply voltage
  • 5...60V DC
Gross weight252.96 g
Certificates
See other products in this category: Rectangle Inductive Sensors PEPPERL+FUCHS,
*
NBB15-U1-Z2
2 in TME stock
Net price for quantities from 1 pcs - 144.17 USDGross price for quantities from 1 pcs - 144.17 USD
Net price for quantities from 5 pcs - 139.73 USDGross price for quantities from 5 pcs - 139.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.