+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB2-8GM40-E2-V3

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 5÷30VDC; M8; IP67; 100mA


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB2-8GM40-E2-V3
TME Symbol:
NBB2-8GM40-E2-V3

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-40...85°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
6kHz
Overall length
55mm
Plating material
nickel
Number of pins
3
Thread length
40mm
Supply voltage
  • 5...30V DC
Gross weight18.59 g
Certificates
EAN code4050143078875
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB2-8GM40-E2-V3
0 in TME stock
Net price for quantities from 1 pcs - 117.55 USDGross price for quantities from 1 pcs - 117.55 USD
Net price for quantities from 5 pcs - 113.93 USDGross price for quantities from 5 pcs - 113.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.