+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBB2-8GM50-E2

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: PEPPERL+FUCHS

Manufacturer part number:
NBB2-8GM50-E2
TME Symbol:
NBB2-8GM50-E2

Specification

Manufacturer
PEPPERL+FUCHS
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1.5kHz
Overall length
50mm
Plating material
nickel
Thread length
50mm
Supply voltage
  • 10...30V DC
Gross weight55.8 g
Certificates
EAN code4050143078882
See other products in this category: DC Cylindrical Inductive Sensors PEPPERL+FUCHS,
*
NBB2-8GM50-E2
0 in TME stock
Net price for quantities from 1 pcs - 117.88 USDGross price for quantities from 1 pcs - 117.88 USD
Net price for quantities from 5 pcs - 114.25 USDGross price for quantities from 5 pcs - 114.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.