+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS-1F15-04

Notebook cooling stand; black; USB A; with LED; 0.4m

Manufacturer: GEMBIRD

Manufacturer part number:
NBS-1F15-04
TME Symbol:
NBS-1F15-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
notebook cooling stand
Colour
black
Connection
USB A
PC accessories features
with LED
Cable length
0.4m
Gross weight400.5 g
Certificates
EAN code8716309110167
See other products in this category: Peripherals GEMBIRD,
*
NBS-1F15-04
15 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 4.07 USDGross price for quantities from 3 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)