+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS-D1-01

Stand; 5kg; 15.6"; silver; aluminium; 260x225x142mm; laptop


Manufacturer: GEMBIRD

Manufacturer part number:
NBS-D1-01
TME Symbol:
NBS-D1-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
5kg
Size
15.6"
Colour
silver
Material
aluminium
Dimensions
260x225x142mm
Application
laptop
Gross weight979.3 g
Certificates
EAN code8716309127745
See other products in this category: Stands and Holders GEMBIRD,
*
NBS-D1-01
0 in TME stock
Net price for quantities from 1 pcs - 25.74 USDGross price for quantities from 1 pcs - 25.74 USD
Net price for quantities from 3 pcs - 22.52 USDGross price for quantities from 3 pcs - 22.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.