+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS-D1-02

Stand; 5kg; 15.6"; silver; aluminium; 296x246x225mm; laptop


Manufacturer: GEMBIRD

Manufacturer part number:
NBS-D1-02
TME Symbol:
NBS-D1-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
stand
Force
5kg
Size
15.6"
Colour
silver
Material
aluminium
Dimensions
296x246x225mm
Application
laptop
Version
with adjustable height
Gross weight1.0907 kg
Certificates
EAN code8716309127738
See other products in this category: Stands and Holders GEMBIRD,
*
NBS-D1-02
9 in TME stock
Net price for quantities from 1 pcs - 33.48 USDGross price for quantities from 1 pcs - 33.48 USD
Net price for quantities from 3 pcs - 29.29 USDGross price for quantities from 3 pcs - 29.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.