+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS004

Security wire; black; cipher security; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
NBS004
TME Symbol:
NBS004

Specification

Manufacturer
LOGILINK
Type of PC accessories
security wire
Colour
black
PC accessories features
cipher security
Length when stretched
1.8m
Application
laptop, monitor, projector
Gross weight142.3 g
Certificates
EAN code4052792000566
See other products in this category: Computer Accessories - Others LOGILINK,
*
NBS004
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 3 pcs - 11.88 USDGross price for quantities from 3 pcs - 11.88 USD
Net price for quantities from 5 pcs - 11.03 USDGross price for quantities from 5 pcs - 11.03 USD