+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NBS013

Security wire; black,silver; key protection; 1.8m; laptop


Manufacturer: LOGILINK

Manufacturer part number:
NBS013
TME Symbol:
NBS013

Specification

Manufacturer
LOGILINK
Type of PC accessories
security wire
Colour
black, silver
PC accessories features
key protection
Length when stretched
1.8m
Application
laptop
Gross weight137.7 g
Certificates
EAN code4052792064445
See other products in this category: Computer Accessories - Others LOGILINK,
*
NBS013
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.11 USDGross price for quantities from 1 pcs - 15.11 USD
Net price for quantities from 3 pcs - 13.22 USDGross price for quantities from 3 pcs - 13.22 USD
Net price for quantities from 5 pcs - 12.28 USDGross price for quantities from 5 pcs - 12.28 USD