+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC7NZ17L8X

IC: digital; buffer,non-inverting; Ch: 3; CMOS; SMD; MicroPak


Manufacturer: ONSEMI

Manufacturer part number:
NC7NZ17L8X
TME Symbol:
NC7NZ17L8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
3
Technology
CMOS
Mounting
SMD
Case
MicroPak
Operating temperature
-40...85°C
Kind of input
with Schmitt trigger
Supply voltage
  • 1.65...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
NC7NZ17L8X
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order