+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC7S04P5X

IC: digital; NOT; Ch: 1; IN: 1; SMD; SC70-5; 2÷6VDC; -40÷85°C; 10uA


Manufacturer: ONSEMI

Manufacturer part number:
NC7S04P5X
TME Symbol:
NC7S04P5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NOT
Number of channels
single, 1
Number of inputs
1
Mounting
SMD
Case
SC70-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Supply voltage
  • 2...6V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters ONSEMI,
*
NC7S04P5X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs