+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC7ST00M5X

IC: digital; NAND; Ch: 1; IN: 2; SMD; SC74A; 4.5÷5.5VDC; -40÷85°C; 10uA


Manufacturer: ONSEMI

Manufacturer part number:
NC7ST00M5X
TME Symbol:
NC7ST00M5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
single, 1
Number of inputs
2
Mounting
SMD
Case
SC74A
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
10µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Gates, inverters ONSEMI,
*
NC7ST00M5X
2212 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs