+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC7WZ07P6X

IC: digital; buffer,non-inverting; Ch: 2; SMD; SC70-6; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
NC7WZ07P6X
TME Symbol:
NC7WZ07P6X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
2
Mounting
SMD
Case
SC70-6
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Quiescent current
10µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.014 g
Certificates

WATCH VIDEO

See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
NC7WZ07P6X
5151 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 5 pcs - 0.07 USDGross price for quantities from 5 pcs - 0.07 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs