+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NC7WZ125K8X

IC: digital; buffer,non-inverting; Ch: 2; CMOS; SMD; VSOP8; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
NC7WZ125K8X
TME Symbol:
NC7WZ125K8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
VSOP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
10µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
NC7WZ125K8X
0 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.