+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCA103450

Re-battery: Li-Ion; 103450; 3.6V; 2200mAh; 10.5x33.8x48.5mm; 1pcs.

Manufacturer: PANASONIC

Manufacturer part number:
NCA103450
TME Symbol:
NCA103450

Specification

Manufacturer
PANASONIC
Type of rechargeable battery
Li-Ion
Cell size
103450
Rated voltage
3.6V
Capacity
2.2Ah
Leads
none
Body dimensions
10.5x33.8x48.5mm
Quantity in set/package
1pcs.
Caution!
  • Product for professionals only, not intended for consumers. The cells do not have protection. Incorrect usage may result in leakage, heat generation, fire or even explosion.
Gross weight37.67 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries PANASONIC,
*
NCA103450
1116 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 50 pcs - 10.20 USDGross price for quantities from 50 pcs - 10.20 USD
Net price for quantities from 100 pcs - 8.98 USDGross price for quantities from 100 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 25 pcs