+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCD2400MTR

IC: digital capacitor; 2-wire,I2C; EEPROM,non-volatile; DFN6


Manufacturer: IXYS

Manufacturer part number:
NCD2400MTR
TME Symbol:
NCD2400MTR

Specification

Manufacturer
IXYS
Type of integrated circuit
digital capacitor
Kind of memory
EEPROM, non-volatile
Case
DFN6
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
reel, tape
Application
for OCXO application
Capacitance
1.7...203pF
Number of positions
512
Integrated circuit features
programmable
Interface
  • 2-wire
  • I2C
Supply voltage
  • 2.5...5.5V
Gross weight0.2 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
NCD2400MTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 3.57 USDGross price for quantities from 3000 pcs - 3.57 USD