+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCL30000DR2G

IC: PMIC; PFC controller; SO8; -40÷125°C; 8.8÷12.5V; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
NCL30000DR2G
TME Symbol:
NCL30000DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
for LED applications
Output current
-800...500mA
Topology
buck
Number of channels
1
Supply voltage
  • 8.8...12.5V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
NCL30000DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.80 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.