+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCM6D1215C

Converter: DC/DC; Uin: 9÷36VDC; Uout: 15VDC; Uout2: 15VDC; Iout: 0.2A

Manufacturer: Murata Power Solutions

Manufacturer part number:
NCM6D1215C
TME Symbol:
NCM6D1215C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
15V DC
Output current
0.2A
Output current 2
0.2A
Case
DIP
Mounting
THT
Manufacturer series
NCM
Body dimensions
32x20x10.75mm
Efficiency
87%
Operating temperature
-40...85°C
Number of outputs
2
Dimensions
Gross weight10.61 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NCM6D1215C
0 in TME stock
Net price for quantities from 1 pcs - 26.11 USDGross price for quantities from 1 pcs - 26.11 USD
Net price for quantities from 15 pcs - 24.16 USDGross price for quantities from 15 pcs - 24.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.