+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCN5150MNTWG

IC: interface; MBUS transceiver; 3.1÷3.6VDC; half duplex; SMD


Manufacturer: ONSEMI

Manufacturer part number:
NCN5150MNTWG
TME Symbol:
NCN5150MNTWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
MBUS transceiver
Interface
half duplex
Mounting
SMD
Case
QFN20
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 3.1...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
NCN5150MNTWG
0 in TME stock
Net price for quantities from 2500 pcs - 1.41 USDGross price for quantities from 2500 pcs - 1.41 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.